Venkel HI-CAPC0GKIT-25 technical specifications.
| Capacitance Range | 330pF to 100000pF |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | C0G |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Package/Case | 0402|0603|0805|1206 |
| Number of Capacitors | 25 X 24 |
| Associated Capacitor Family | C |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel HI-CAPC0GKIT-25 to view detailed technical specifications.
No datasheet is available for this part.