Venkel HPTF0603-QC-1500UT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.01 |
| Resistance | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel HPTF0603-QC-1500UT to view detailed technical specifications.
No datasheet is available for this part.