Venkel HPTF0603-SC-1403AT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.05 |
| Resistance | 140000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel HPTF0603-SC-1403AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.