Fixed Resistor, 0.75W, 0.025ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP
Venkel LCR1210-R025JT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.56 |
| Resistance | 0.025 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel LCR1210-R025JT to view detailed technical specifications.
No datasheet is available for this part.