The LMCI1005-R10JT is a shielded ceramic RF chip inductor with an inductance of 0.1uH and a tolerance of 5%. It has a maximum DC current of 0.15A and a maximum DC resistance of 2.6 ohms. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -55°C to 125°C.
Venkel LMCI1005-R10JT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1005-R10JT to view detailed technical specifications.
No datasheet is available for this part.