The LMCI1608-8N2KT is a shielded ceramic RF chip inductor from Venkel. It features a multi-layer technology and a core material of ceramic. The inductor has a nominal inductance of 0.0082uH and a tolerance of 10%. It is designed for operation at a frequency of 100M and can handle a maximum DC current of 0.5A with a maximum DC resistance of 0.35R. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 4500M. It is available in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. The operating temperature range is from -55C to 125C.
Venkel LMCI1608-8N2KT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1608-8N2KT to view detailed technical specifications.
No datasheet is available for this part.