The LMCI1608-R10JT-13 is a shielded ceramic RF chip inductor with a type of multi-layer technology. It has a core material of ceramic and a tolerance of 5%. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 700MHz. It is designed for surface mount applications and has a case size of 0603. The inductor operates between -55°C and 125°C.
Venkel LMCI1608-R10JT-13 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1608-R10JT-13 to view detailed technical specifications.
No datasheet is available for this part.