This is a general purpose chip inductor with a multi-layer technology and shielded protection style. It features a ferrite core material and a minimum quality factor of 8. The inductance is 0.0022uH with a tolerance of 0.3nH, and the maximum DC current is 0.3A. The maximum DC resistance is 0.16R, and the minimum self resonant frequency is 4000MHz. The inductor is available in a 0402 case size with a product length of 1.1mm and a height of 0.65mm. It operates between -25°C and 85°C.
Venkel MLF1005-2N2ST technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1005-2N2ST to view detailed technical specifications.
No datasheet is available for this part.