The MLF1608-120KB is a general purpose chip inductor with a multi-layer technology and shielded protection style. It features a ferrite core material and a 12uH inductance value with a 10% tolerance. The inductor is tested at a frequency of 2Mhz and has a maximum DC current of 0.003A and a maximum DC resistance of 2.1Ohm. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 15MHz. It is available in a 0603 case size with a product length of 1.75mm and a height and product depth of 0.95mm. The operating temperature range is from -25 to 85 degrees Celsius.
Venkel MLF1608-120KB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.003A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-120KB to view detailed technical specifications.
No datasheet is available for this part.