Venkel MLF1608-15NKB technical specifications.
| Type | RF |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-15NKB to view detailed technical specifications.
No datasheet is available for this part.