The MLF2012-120KT is a shielded ferrite inductor with a type of general purpose chip and multi-layer technology. It has a core material of ferrite and a case size of 0805. The inductor has an inductance of 12uH with a tolerance of 10% and is tested at a frequency of 2M. It can handle a maximum DC current of 0.015A and has a maximum DC resistance of 1.25 ohms. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 22M. It is designed to operate between -40C and 85C.
Venkel MLF2012-120KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-120KT to view detailed technical specifications.
No datasheet is available for this part.