The MLF2012-150MB is a shielded ferrite inductor from Venkel, featuring a 15uH inductance with a 20% tolerance. It has a maximum DC current of 0.005A and a maximum DC resistance of 0.8 ohms. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 19MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The operating temperature range is from -25 to 85 degrees Celsius.
Venkel MLF2012-150MB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-150MB to view detailed technical specifications.
No datasheet is available for this part.