The MLF2012-150MT is a general purpose chip inductor from Venkel, featuring a multi-layer technology and shielded protection style. Constructed with ferrite core material, it has an inductance of 15uH with a tolerance of 20%. The inductor's maximum DC current is 0.005A and maximum DC resistance is 0.8R. It also boasts a minimum quality factor of 30 and a minimum self resonant frequency of 19MHz. The inductor is available in a surface mount 0805 case size, measuring 2.2mm in length, 1.45mm in height, and 1.45mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-150MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-150MT to view detailed technical specifications.
No datasheet is available for this part.