The MLF2012-180KB is an 0805 shielded ferrite inductor with a core material of ferrite, featuring an inductance of 18uH and a tolerance of 10%. It operates within a temperature range of -25 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.9 ohms. It is designed for surface mount applications.
Venkel MLF2012-180KB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-180KB to view detailed technical specifications.
No datasheet is available for this part.