The MLF2012-1R0MT is a general purpose chip inductor with a shielded protection style and a ferrite core material. It has an inductance of 1uH with a tolerance of 20% and is tested at 10MHz. The maximum DC current is 0.05A and the maximum DC resistance is 0.4R. The minimum quality factor is 45 and the minimum self resonant frequency is 75MHz. The inductor is available in an 0805 case size with a product length of 2.2mm and a height and depth of 1.45mm. It operates between -40°C and 85°C.
Venkel MLF2012-1R0MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-1R0MT to view detailed technical specifications.
No datasheet is available for this part.