The MLF2012-1R2KT is a shielded ferrite inductor with a core material of ferrite and a case size of 0805. It has an inductance of 1.2uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-1R2KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-1R2KT to view detailed technical specifications.
No datasheet is available for this part.