The MLF2012-1R8MT is a general purpose chip inductor from Venkel. It features a shielded ferrite core and a multi-layer technology. The inductor has a nominal inductance of 1.8uH with a tolerance of 20%. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor's quality factor is a minimum of 45 and its self resonant frequency is a minimum of 55MHz. The inductor is available in an 0805 case size and has a height of 1.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-1R8MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-1R8MT to view detailed technical specifications.
No datasheet is available for this part.