The MLF2012-220MT is a general purpose chip inductor with a shielded ferrite core and a 22 microhenry inductance rating. It has a tolerance of 20% and a maximum DC current of 0.005 amps. The inductor's DC resistance is 1.1 ohms and its quality factor is at least 30. The self resonant frequency is 16 MHz. The inductor is available in an 0805 case size with a product length of 2.2 mm and a height and depth of 1.45 mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-220MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-220MT to view detailed technical specifications.
No datasheet is available for this part.