The MLF2012-270MB is a general purpose chip inductor with a ferrite core and shielded protection style. It has a maximum inductance of 27uH with a tolerance of 20% and a maximum DC current of 0.005A. The inductor's maximum DC resistance is 1.5 ohms and its minimum quality factor is 30. The self resonant frequency is a minimum of 14M. The inductor is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. It operates over a temperature range of -25 to 85 degrees Celsius.
Venkel MLF2012-270MB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-270MB to view detailed technical specifications.
No datasheet is available for this part.