The MLF2012-2R2KT is a shielded ferrite inductor from Venkel, designed for general purpose applications. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 2.2uH with a tolerance of 10%. It can withstand a maximum DC current of 0.03A and has a maximum DC resistance of 0.65R. The inductor's quality factor is a minimum of 45, and its self-resonant frequency is a minimum of 50MHz. The inductor is available in a surface mount 0805 case size with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-2R2KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-2R2KT to view detailed technical specifications.
No datasheet is available for this part.