The MLF2012-2R7KT is a general purpose chip inductor from Venkel, featuring a multi-layer technology and shielded protection style. It has a core material of ferrite and an inductance of 2.7uH with a tolerance of 10%. The inductor is designed for operation at a frequency of 10Mhz and can handle a maximum DC current of 0.03A with a maximum DC resistance of 0.75R. It has a minimum quality factor of 45 and a minimum self resonant frequency of 45Mhz. The inductor is available in an 0805 case size and has a product length, height, and depth of 2.2mm, 1.45mm, and 1.45mm respectively. It can operate within a temperature range of -40C to 85C.
Venkel MLF2012-2R7KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-2R7KT to view detailed technical specifications.
No datasheet is available for this part.