The MLF2012-330MB is a general purpose chip inductor with a shielded protection style and ferrite core material. It has an inductance of 33uH with a tolerance of 20% and is tested at a frequency of 400KHz. The maximum DC current is 0.005A and the maximum DC resistance is 1.25. The inductor is available in a surface mount 0805 case size with dimensions of 2.2mm length, 1.45mm height, and 1.45mm depth. It operates between -25°C and 85°C.
Venkel MLF2012-330MB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 400KHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-330MB to view detailed technical specifications.
No datasheet is available for this part.