The MLF2012-330MT is a shielded ferrite fixed inductor with a type of general purpose chip and multi-layer technology. It has a core material of ferrite and a case size of 0805. The inductance is 33uH with a tolerance of 20% and an inductance test frequency of 400KHz. It can handle a maximum DC current of 0.005A and has a maximum DC resistance of 1.25. The minimum quality factor is 30 and the minimum self resonant frequency is 13M. It is designed for surface mount applications and has a product length of 2.2, height of 1.45, and product depth of 1.45. It operates between -25 and 85 degrees Celsius.
Venkel MLF2012-330MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 400KHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-330MT to view detailed technical specifications.
No datasheet is available for this part.