The MLF2012-3R3MT is a shielded ferrite inductor with a 3.3 microhenry inductance value and 20% tolerance. It has a maximum DC current rating of 0.03 amps and a maximum DC resistance of 0.8 ohms. The inductor's minimum quality factor is 45 and minimum self resonant frequency is 41 megahertz. It is available in an 0805 case size with a product length of 2.2 millimeters and height of 1.45 millimeters. The MLF2012-3R3MT operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-3R3MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-3R3MT to view detailed technical specifications.
No datasheet is available for this part.