The MLF2012-470KT is a general purpose chip inductor with a shielded ferrite core and a 47uH inductance value. It has a 10% tolerance and is tested at 2M frequency. The inductor has a maximum DC current of 0.004A and a maximum DC resistance of 3 ohms. It has a minimum quality factor of 35 and a minimum self resonant frequency of 7.5M Hz. The inductor is available in an 0805 case size and has a height and product depth of 1.45mm. It operates over a temperature range of -25 to 85°C.
Venkel MLF2012-470KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.004A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-470KT to view detailed technical specifications.
No datasheet is available for this part.