The MLF2012-4R7MT is a general purpose chip inductor with a multi-layer technology and shielded protection style. It features a ferrite core material and a 4.7uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 0.03A and a maximum DC resistance of 1R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 35MHz. The inductor is available in a 0805 case size and has a product length and height of 2.2mm and 1.45mm, respectively. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-4R7MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-4R7MT to view detailed technical specifications.
No datasheet is available for this part.