The MLF2012-560KB is a general purpose chip inductor with a shielded ferrite core and a multi-layer technology. It has an inductance of 56uH with a tolerance of 10% and is tested at a frequency of 2M. The inductor can handle a maximum DC current of 0.004A and has a maximum DC resistance of 3.1. It has a minimum quality factor of 35 and a minimum self resonant frequency of 7M. The inductor is available in an 0805 case size with a product length of 2.2mm and a height and product depth of 1.45mm. It operates between -25 and 85 degrees Celsius.
Venkel MLF2012-560KB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.004A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-560KB to view detailed technical specifications.
No datasheet is available for this part.