The MLF2012-56NMT is a general purpose chip inductor from Venkel, featuring a multi-layer technology and shielded protection style. Constructed with a ferrite core material, this inductor has an inductance of 0.056uH with a tolerance of 20%. It operates within a frequency range of 50MHz and can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.2R. The inductor boasts a minimum quality factor of 20 and a minimum self-resonant frequency of 320MHz. Available in an 0805 case size, this inductor measures 2.2mm in product length and 1.45mm in height and depth. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-56NMT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-56NMT to view detailed technical specifications.
No datasheet is available for this part.