The MLF2012-680KT is a shielded ferrite inductor from Venkel, featuring a 68uH inductance value with a 10% tolerance. It operates at a maximum DC current of 0.002A and has a maximum DC resistance of 2.9Ohms. This inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 6.5Mhz. It is available in an 0805 case size and has a height of 1.45mm. The MLF2012-680KT is designed to operate within a temperature range of -25 to 85 degrees Celsius.
Venkel MLF2012-680KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-680KT to view detailed technical specifications.
No datasheet is available for this part.