The MLF2012-680MB is a shielded ferrite inductor with a core material of ferrite and a type of general purpose chip. It has an inductance of 68uH with a tolerance of 20% and is tested at a frequency of 1M. The maximum DC current is 0.002A and the maximum DC resistance is 2.9 ohms. The minimum quality factor is 25 and the minimum self resonant frequency is 6.5M. The inductor is available in a surface mount 0805 package with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. It operates between -25 and 85 degrees Celsius.
Venkel MLF2012-680MB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-680MB to view detailed technical specifications.
No datasheet is available for this part.