The MLF2012-6R8MT is a shielded ferrite inductor with a 6.8uH inductance value and 20% tolerance. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.015A and a maximum DC resistance of 1 ohm. It is constructed with a multi-layer technology and has a minimum quality factor of 45 and a minimum self-resonant frequency of 29MHz.
Venkel MLF2012-6R8MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-6R8MT to view detailed technical specifications.
No datasheet is available for this part.