The MLF2012-820KT is a shielded fixed inductor from Venkel, featuring a ferrite core material and a multi-layer technology. It has an inductance of 82uH with a tolerance of 10%, and a maximum DC current of 0.002A. The inductor's maximum DC resistance is 3 ohms, and it has a minimum quality factor of 25. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -25 to 85 degrees Celsius.
Venkel MLF2012-820KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-820KT to view detailed technical specifications.
No datasheet is available for this part.