The MLF2012-8R2KT is a shielded ferrite inductor from Venkel, featuring a 0805 case size and a product length of 2.2mm. It has an inductance of 8.2uH with a tolerance of 10% and is tested at a frequency of 4MHz. The inductor can handle a maximum DC current of 0.015A and has a maximum DC resistance of 1.1. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-8R2KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-8R2KT to view detailed technical specifications.
No datasheet is available for this part.