The MLF2012-R12MT is a general purpose chip inductor with a ferrite core and shielded protection style. It has an inductance of 0.12uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.25A and has a maximum DC resistance of 0.3. The inductor is available in a surface mount package with a case size of 0805 and a height of 1.45. It can operate over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-R12MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R12MT to view detailed technical specifications.
No datasheet is available for this part.