The MLF2012-R15KT is a general purpose chip inductor with a ferrite core and shielded protection style. It has a maximum inductance of 0.15uH with a tolerance of 10% and a minimum quality factor of 20. The inductor is tested at a frequency of 25Mhz and has a maximum DC resistance of 0.4 ohms. It can handle a maximum DC current of 0.25A and has a minimum self resonant frequency of 200Mhz. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. It operates between -40 and 85 degrees Celsius.
Venkel MLF2012-R15KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R15KT to view detailed technical specifications.
No datasheet is available for this part.