The MLF2012-R18MT is a general purpose ferrite shielded inductor with a core material of ferrite and a multi-layer technology. It has a minimum quality factor of 20 and a minimum self resonant frequency of 185MHz. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.4 ohms. It measures 2.2mm in length, 1.45mm in height, and 1.45mm in depth. The MLF2012-R18MT operates between -40 and 85 degrees Celsius.
Venkel MLF2012-R18MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 185MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R18MT to view detailed technical specifications.
No datasheet is available for this part.