The MLF2012-R22KT is a shielded ferrite inductor from Venkel, featuring a 0.22uH inductance value with a 10% tolerance. It operates within a frequency range of 25MHz and can handle a maximum DC current of 0.25A with a maximum DC resistance of 0.5 ohms. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 170MHz. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel MLF2012-R22KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R22KT to view detailed technical specifications.
No datasheet is available for this part.