The MLF2012-R22MT is a general purpose chip inductor from Venkel. It features a shielded design with a ferrite core material and a multi-layer technology. The inductor has a nominal inductance of 0.22uH with a tolerance of 20% and a maximum DC current of 0.25A. The maximum DC resistance is 0.5R. The inductor is designed for surface mount applications and is available in an 0805 case size. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-R22MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R22MT to view detailed technical specifications.
No datasheet is available for this part.