The MLF2012-R33KT is a general purpose chip inductor from Venkel, featuring a multi-layer technology and shielded protection style. Constructed with ferrite core material, it offers an inductance of 0.33uH with a tolerance of 10%. The inductor's maximum DC current is 0.25A, and its maximum DC resistance is 0.55R. With a minimum quality factor of 20 and a minimum self resonant frequency of 145M, this inductor is suitable for surface mount applications. It measures 2.2mm in length, 1.45mm in height, and 1.45mm in depth, and operates within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-R33KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R33KT to view detailed technical specifications.
No datasheet is available for this part.