The MLF2012-R33MT is a general purpose chip inductor with a shielded ferrite core and a 0.33 microhenry inductance rating. It has a tolerance of 20% and is tested at a frequency of 25 MHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.25 amps and a maximum DC resistance of 0.55 ohms. The inductor is available in an 0805 case size with a product length of 2.2 mm and a height and depth of 1.45 mm. The operating temperature range is -40 to 85 degrees Celsius.
Venkel MLF2012-R33MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R33MT to view detailed technical specifications.
No datasheet is available for this part.