The MLF2012-R39KT is a general purpose ferrite shielded inductor with a core material of ferrite and a type of multi-layer technology. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.65 ohms. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 135 MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel MLF2012-R39KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R39KT to view detailed technical specifications.
No datasheet is available for this part.