The MLF2012-R56MT is a shielded ferrite inductor from Venkel, featuring a 0.56uH inductance value with a 20% tolerance. It operates at a frequency of 25MHz and has a maximum DC current of 0.15A. The inductor's DC resistance is maximally 0.75R, with a minimum quality factor of 25 and self-resonant frequency of 115MHz. It is designed for surface mount applications and has a case size of 0805, with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. The inductor is rated for operation between -40C and 85C.
Venkel MLF2012-R56MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R56MT to view detailed technical specifications.
No datasheet is available for this part.