The MLF2012-R68MT is a surface mount fixed inductor from Venkel, featuring a shielded ferrite core and a 0805 case size. It has an inductance of 0.68uH with a tolerance of 20% and a maximum DC current of 0.15A. The inductor's maximum DC resistance is 0.8 and it has a minimum quality factor of 25. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-R68MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R68MT to view detailed technical specifications.
No datasheet is available for this part.