The MLF2012-R82KT is a general purpose ferrite shielded inductor with a core material and multi-layer technology. It has a minimum quality factor of 25 and a minimum self resonant frequency of 100 MHz. The inductor has a maximum DC current rating of 0.15 A and a maximum DC resistance of 1 ohm. It is available in an 0805 case size with a product length of 2.2 mm and a height of 1.45 mm. The MLF2012-R82KT operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF2012-R82KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF2012-R82KT to view detailed technical specifications.
No datasheet is available for this part.