The MLF3216-2R2KT is a shielded ferrite inductor with a 2.2uH inductance value and a 10% tolerance. It operates over a temperature range of -40°C to 85°C and has a maximum DC current rating of 0.05A. The inductor has a maximum DC resistance of 0.6R and a minimum quality factor of 45. It is designed for surface mount applications and has a case size of 1206.
Venkel MLF3216-2R2KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF3216-2R2KT to view detailed technical specifications.
No datasheet is available for this part.