This 0.036uH wirewound RF chip inductor features a 2% tolerance and is tested at 250MHz. It can handle a maximum DC current of 0.32A and has a maximum DC resistance of 0.403 ohms. The inductor's minimum quality factor is 26 and self-resonant frequency is 2320MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Venkel MRFI0402-36NGB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.036uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.403Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2320MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0402-36NGB to view detailed technical specifications.
No datasheet is available for this part.