This 0.0033uH wirewound ceramic inductor features a 5% tolerance and a case size of 0402. It has a maximum DC current of 0.84 and a maximum DC resistance of 0.066. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 6000M. It is designed for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Venkel MRFI0402-3N3JT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.066Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0402-3N3JT to view detailed technical specifications.
No datasheet is available for this part.