The MRFI0402-3N9KT is a surface mount fixed inductor from Venkel with a ceramic core material and wirewound technology. It has an inductance of 0.0039uH and a tolerance of 10%. The inductor is designed to operate over a temperature range of -40°C to 125°C and has a maximum DC current of 0.84A and a maximum DC resistance of 0.066R. The inductor also has a minimum quality factor of 20 and a minimum self resonant frequency of 5.8GHz.
Venkel MRFI0402-3N9KT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.066Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0402-3N9KT to view detailed technical specifications.
No datasheet is available for this part.