The MRFI0402-40NGB is a surface mount fixed inductor with a wirewound technology and 0.04uH inductance. It has a tolerance of 2% and is tested at 250MHz. The inductor can handle a maximum DC current of 0.32A and has a maximum DC resistance of 0.438 ohms. It has a minimum quality factor of 26 and a minimum self resonant frequency of 2240MHz. The operating temperature range is from -40 to 125 degrees Celsius.
Venkel MRFI0402-40NGB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.04uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.438Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2240MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0402-40NGB to view detailed technical specifications.
No datasheet is available for this part.