The MRFI0603-9N5JT is a 0.0095uH wirewound ceramic inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.135 ohms. The inductor's minimum quality factor is 28 and its minimum self-resonant frequency is 4500MHz. The device is rated for operation between -40°C and 125°C.
Venkel MRFI0603-9N5JT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0603-9N5JT to view detailed technical specifications.
No datasheet is available for this part.